Texas Instruments DRV8313PWP, BLDC Motor Driver IC, 60 V 1.75A 28-Pin, HTSSOP
- RS Stock No.:
- 145-7432
- Mfr. Part No.:
- DRV8313PWP
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 50 units)**
MYR1,625.00
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Tube** |
---|---|---|
50 + | MYR32.50 | MYR1,625.00 |
**price indicative
- RS Stock No.:
- 145-7432
- Mfr. Part No.:
- DRV8313PWP
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Motor Type | BLDC | |
Output Configuration | 3 Phase | |
Maximum IGBT Collector Current | 1.75A | |
Maximum Collector Emitter Voltage | 60 V | |
Mounting Type | Surface Mount | |
Package Type | HTSSOP | |
Pin Count | 28 | |
Maximum Operating Supply Voltage | 60 V | |
Minimum Operating Supply Voltage | 8 V | |
Minimum Operating Temperature | -40 °C | |
Width | 4.5mm | |
Height | 1.05mm | |
Length | 9.8mm | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 9.8 x 4.5 x 1.05mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.75A | ||
Maximum Collector Emitter Voltage 60 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 60 V | ||
Minimum Operating Supply Voltage 8 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Height 1.05mm | ||
Length 9.8mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Related links
- Texas Instruments DRV8313PWP 60 V 1.75A 28-Pin, HTSSOP
- ROHM BD16938AEFV-CE2 HTSSOP-B
- ROHM BD16852EFV-CE2 HTSSOP-B28
- Texas Instruments DRV8312DDW 52 V 3.5A 44-Pin, HTSSOP
- Texas Instruments DRV8301DCA 60 V 1.7A 56-Pin, HTSSOP
- Texas Instruments DRV8302DCA 60 V 1.7A 56-Pin, HTSSOP
- ROHM BD68720EFV-E2 HTSSOP-B28
- Infineon TLE9201SGAUMA1 28 V 6A 12-Pin, DSO-12-17