onsemi NCP1117ISTAT3G, Voltage Regulator SOT-223 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR16.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 10MYR1.666MYR16.66
20 - 90MYR1.615MYR16.15
100 - 240MYR1.564MYR15.64
250 - 490MYR1.53MYR15.30
500 +MYR1.496MYR14.96

*price indicative

Packaging Options:
RS Stock No.:
229-6359
Mfr. Part No.:
NCP1117ISTAT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

10mA

Pin Count

3

Series

NCP1117I

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

20V

Automotive Standard

AEC-Q100

The ON Semiconductor NCP1117I series are low dropout positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. It can operate with up to 20 V input. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy.

Wide input voltage range

Very good precision of output voltage

No minimum load requirement for fixed voltage output devices

Current limit, safe operating and thermal shutdown protection

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy