onsemi NCP1117IST33T3G, Voltage Regulator SOT-223 3-Pin
- RS Stock No.:
- 229-6355
- Mfr. Part No.:
- NCP1117IST33T3G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6355
- Mfr. Part No.:
- NCP1117IST33T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Series | NCP1117I | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Series NCP1117I | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP1117I series are low dropout positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. It can operate with up to 20 V input. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy.
Wide input voltage range
Very good precision of output voltage
No minimum load requirement for fixed voltage output devices
Current limit, safe operating and thermal shutdown protection
Pb-free
Related links
- onsemi, Voltage Regulator SOT-223 3-Pin
- onsemi NCP1117IST50T3G, Voltage Regulator SOT-223 3-Pin
- onsemi NCP1117IST18T3G, Voltage Regulator SOT-223 3-Pin
- onsemi NCP1117ISTAT3G, Voltage Regulator SOT-223 3-Pin
- onsemi, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC2954-03WS, Voltage Regulator 30V SOT-223 3-Pin
- Microchip MIC5200-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip, Voltage Regulator 55V SOT-223 3-Pin
