onsemi LM1117IMPX-ADJNOPB, Voltage Regulator 20V SOT-223 3-Pin
- RS Stock No.:
- 229-6334
- Mfr. Part No.:
- LM1117IMPX-ADJNOPB
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save MYR312.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
MYR5,240.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | MYR1.31 | MYR5,240.00 | - |
| 12000 - 16000 | MYR1.284 | MYR5,136.00 | MYR312.00 |
| 20000 + | MYR1.258 | MYR5,032.00 | MYR1,040.00 |
*price indicative
- RS Stock No.:
- 229-6334
- Mfr. Part No.:
- LM1117IMPX-ADJNOPB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Series | LM1117 | |
| Width | 7.3mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 2.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.8mm | ||
Series LM1117 | ||
Width 7.3mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 2.4V | ||
Automotive Standard No | ||
The ON Semiconductor LM1117I series is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. It offers current limiting and thermal shutdown. Its circuit is trimmed to assure output voltage accuracy to within ±1%. A minimum of 10-μF ceramic or tantalum capacitor is required at the output to improve the transient response and stability.
Available in adjustable version
Possibility to create any output voltage in range 1.25 V to 13.8 V
Space-saving SOT-223 package
Current limiting and thermal protection
Related links
- onsemi LM1117IMPX-ADJNOPB, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC5209-2.5YS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC39100-2.5WS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC39100-5.0WS-TR, Voltage Regulator 20V SOT-223 3-Pin
- onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST12T3G, Voltage Regulator 20V SOT-223 4-Pin
