onsemi LM1117MPX-ADJNOPB, 5-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 1.25V, SOT-223 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

MYR5,892.00

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 4000MYR1.473MYR5,892.00-
8000 - 12000MYR1.44MYR5,760.002%
16000 +MYR1.414MYR5,656.004%

*price indicative

RS Stock No.:
214-8819
Mfr. Part No.:
LM1117MPX-ADJNOPB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

1.25V

Line Regulation

0.04 %

Load Regulation

0.4 %

Polarity

Positive

Mount Type

Surface

Package Type

SOT-223

Quiescent Current

10mA

Output Current

800mA

Pin Count

3

Output Type

Adjustable

Switching Regulator

No

Series

LM1117

Standards/Approvals

RoHS

Width

7.3mm

Height

1.8mm

Length

6.7mm

Minimum Input Voltage

2.4V

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Automotive Standard

No

The ON Semiconductor LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8 V with only two external resistor. In addition, it is available in five fixed voltage 1.8 V, 2.5 V, 3.3 V, and 5 V.

Temperature range 0°C to 125°C

These are Pb-free devices

Current limiting and thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy