Infineon TLS105B0MBHTSA1, Voltage Regulator 45V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 8%

View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR53.00

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 20MYR2.65MYR53.00-
40 - 80MYR2.429MYR48.588%
100 - 220MYR2.243MYR44.8615%
240 - 480MYR2.081MYR41.6221%
500 +MYR2.025MYR40.5023%

*price indicative

Packaging Options:
RS Stock No.:
223-8636
Mfr. Part No.:
TLS105B0MBHTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Regulator

Quiescent Current

40μA

Pin Count

5

Series

TLS105B0

Standards/Approvals

RoHS

Output Voltage

2V

Minimum Input Voltage

-16V

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100

Infineon TLS105B0 Series Voltage Regulator, 45V Maximum Input Voltage, 150°C Maximum Operating Temperature - TLS105B0MBHTSA1


This voltage regulator provides a Compact power-management solution for automotive environments, delivering a regulated 2V output from a wide and harsh input range. It is intended for vehicle-grade applications where elevated temperatures and stringent component standards are present, offering low quiescent current and built-in tolerance to significant input transients.

Features and Benefits:


• Low quiescent draw 40μA reduces battery drain during standby
• Accepts up to 45V input to handle load-dump events
• Withstands negative transients down to −16V for protection
• Operates at high temperatures up to 150°C for engine compartments
• Five-pin package enables straightforward board integration

Applications


• Suitable for vehicle sensor supply rails requiring low standby current
• Ideal for automotive control modules exposed to engine heat
• Used with power distribution nodes that face load-dump stress
• Can be used for infotainment subcircuits needing stable 2V supply

What ambient temperature range can it endure without derating?


It is specified to operate at temperatures up to 150°C, supporting high-temperature locations within vehicles.

How does it behave during negative battery transients?


It tolerates input voltages down to −16V, preventing damage from reverse or negative transients.

What quiescent current should designers expect in idle conditions?


The device exhibits a quiescent current of 40μA, minimising parasitic drain when the load is inactive.

What pin count should PCB designers allow for footprint planning?


The component uses a five-pin configuration, simplifying footprint allocation and routing on Compact boards.

Which input voltage extremes are supported on the positive side?


Positive input is rated up to 45V, accommodating high-voltage spikes typical in automotive systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy