Infineon TLS102B0MBHTSA1, Linear Voltage Regulator 45V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save MYR7.96

View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR48.22

Add to Basket
Select or type quantity
In Stock
  • 5,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 20MYR2.411MYR48.22-
40 - 80MYR2.212MYR44.24MYR7.96
100 - 220MYR2.039MYR40.78MYR37.20
240 - 480MYR1.892MYR37.84MYR124.56
500 +MYR1.841MYR36.82MYR285.00

*price indicative

Packaging Options:
RS Stock No.:
215-6702
Mfr. Part No.:
TLS102B0MBHTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Mount Type

Surface

Quiescent Current

40mA

Pin Count

5

Length

2.9mm

Series

TLS102B0M

Width

1.6mm

Standards/Approvals

RoHS

Height

1.1mm

Minimum Input Voltage

-16V

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100, AEC-Q101

The Infineon monolithic integrated low dropout voltage tracking regulator with high accuracy in small PG-SCT595-5 package.

Low Current Consumption

Short Circuit Protected

Overtemperature Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy