Infineon TLS102B0MBHTSA1, Linear Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 215-6700
- Mfr. Part No.:
- TLS102B0MBHTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR6,045.00
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR2.015 | MYR6,045.00 | - |
| 6000 - 6000 | MYR1.935 | MYR5,805.00 | 3% |
| 9000 + | MYR1.884 | MYR5,652.00 | 6% |
*price indicative
- RS Stock No.:
- 215-6700
- Mfr. Part No.:
- TLS102B0MBHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 40mA | |
| Pin Count | 5 | |
| Series | TLS102B0M | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | -16V | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 40mA | ||
Pin Count 5 | ||
Series TLS102B0M | ||
Height 1.1mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage -16V | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon monolithic integrated low dropout voltage tracking regulator with high accuracy in small PG-SCT595-5 package.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLS102B0MBHTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4296GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4295GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4295GV50HTSA1, Linear Voltage Regulator 45V 5-Pin
- ROHM, Linear Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD750L05G-CTR, Linear Voltage Regulator 45V 5-Pin
