Infineon TLE4295GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 259-1588
- Mfr. Part No.:
- TLE4295GV33HTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1588
- Mfr. Part No.:
- TLE4295GV33HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 2.4mA | |
| Pin Count | 5 | |
| Series | OPTIREG | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -42V | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 2.4mA | ||
Pin Count 5 | ||
Series OPTIREG | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Width 2.5mm | ||
Length 2.9mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -42V | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 | ||
The Infineon monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.
Output voltage tolerance ≤ ± 4%
Very low drop voltage
Output current 30 mA
Power fail output
Output protected against short circuit
Over temperature protection
Reverse polarity proof
Green product (RoHS compliant)
AEC qualified
Related links
- Infineon, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4296GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLS102B0MBHTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4295GV50HTSA1, Linear Voltage Regulator 45V 5-Pin
- ROHM, Linear Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD750L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD733L05G-CTR, Linear Voltage Regulator 45V 5-Pin
