Infineon, Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 260-5886
- Mfr. Part No.:
- TLE4285GHTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-5886
- Mfr. Part No.:
- TLE4285GHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Width | 2.9mm | |
| Series | TLE 4285 G | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 5 | ||
Width 2.9mm | ||
Series TLE 4285 G | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q | ||
The Infineon 5 volt fixed voltage regulator in a very small SMD package PG-SCT-595-5. The output is able to drive an output current of more than 10 mA while it regulates the output voltage within a 4% accuracy. The power fail output is switched to low in case of under-voltage at the output pin.
Robust protection features
Wide input operation and temperature range
Related links
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4285GHTSA1, Voltage Regulator 45V 5-Pin
- Infineon, Linear Voltage Regulator 45V 5-Pin
- Infineon TLS105B0MBHTSA1, Voltage Regulator 45V 5-Pin
- Infineon TLE4296GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4295GV33HTSA1, Linear Voltage Regulator 45V 5-Pin
- Infineon TLE4276DV50ATMA2, Voltage Regulator 45V 5-Pin
- Infineon, Voltage Regulator 40V TO-252 5-Pin
