onsemi, Voltage Regulator 5.5V DFNW 8-Pin
- RS Stock No.:
- 221-6675
- Mfr. Part No.:
- NCV8187AMLE280TCG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6675
- Mfr. Part No.:
- NCV8187AMLE280TCG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFNW | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | NCV8187 | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFNW | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series NCV8187 | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8187 is 1.2 A LDO linear voltage regulator. It is a very stable and accurate device with low quiescent current consumption, low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as thermal shutdown, soft start, current limiting and also power good output signal for easy MCU interfacing.
Low quiescent current typically 30 A over temperature
±2% accuracy over full load, line and temperature variations
Stable with small 10 F ceramic capacitor
Soft−start to reduce inrush current and overshoots
Thermal shutdown and current limit protection
Related links
- onsemi, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8165ML330TBG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE280TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi, Regulator 5.5V DFNW 8-Pin
- onsemi NCV8165ML330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLEADJTCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE180TCG, Voltage Regulator 5.5V DFNW 8-Pin
