onsemi NCV8187AMLE330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- RS Stock No.:
- 221-6677
- Mfr. Part No.:
- NCV8187AMLE330TCG
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR7,122.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR2.374 | MYR7,122.00 | - |
| 6000 - 6000 | MYR2.283 | MYR6,849.00 | 3% |
| 9000 + | MYR2.254 | MYR6,762.00 | 5% |
*price indicative
- RS Stock No.:
- 221-6677
- Mfr. Part No.:
- NCV8187AMLE330TCG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFNW | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Pin Count | 8 | |
| Series | NCV8187 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFNW | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Pin Count 8 | ||
Series NCV8187 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8187 is 1.2 A LDO linear voltage regulator. It is a very stable and accurate device with low quiescent current consumption, low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as thermal shutdown, soft start, current limiting and also power good output signal for easy MCU interfacing.
Low quiescent current typically 30 A over temperature
±2% accuracy over full load, line and temperature variations
Stable with small 10 F ceramic capacitor
Soft−start to reduce inrush current and overshoots
Thermal shutdown and current limit protection
Related links
- onsemi NCV8187AMLE330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8165ML330TBG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8165ML330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLEADJTCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE280TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE180TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi, Regulator 5.5V DFNW 8-Pin
