onsemi NCV8165ML330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- RS Stock No.:
- 185-8118
- Mfr. Part No.:
- NCV8165ML330TCG
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR6,414.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR2.138 | MYR6,414.00 | - |
| 6000 - 9000 | MYR2.09 | MYR6,270.00 | 2% |
| 12000 + | MYR2.052 | MYR6,156.00 | 4% |
*price indicative
- RS Stock No.:
- 185-8118
- Mfr. Part No.:
- NCV8165ML330TCG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFNW | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Pin Count | 8 | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 950μm | |
| Series | NCV8165 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.9V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFNW | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Pin Count 8 | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 950μm | ||
Series NCV8165 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.9V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The NCV8165 is an LDO (Low Dropout Regulator) capable of supplying 500 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8165 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. Available in DFNW8 0.65P, 3 mm x 3 mm x 0.9 mm Package.
Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz
Ultra Low Output Noise 8.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 1.9V to 5.5V
Very Low Dropout 200mV at 500mA
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
RF Modules
WiGig Power Supply
LP5907 or LP5912 Upgrade
End Products
Automotive Equipment Point of Load Regulation
Infotainment, Body Controls, & Navigation
Telematics, Instrument Clusters, General Purpose Automotive
Building & Factory Automation, Smart Meters, and General Industrial
Related links
- onsemi NCV8165ML330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8165ML330TBG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLEADJTCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE180TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE280TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi, Regulator 5.5V DFNW 8-Pin
