onsemi NCV8165ML330TBG, Voltage Regulator 5.5V DFNW 8-Pin
- RS Stock No.:
- 195-2601
- Mfr. Part No.:
- NCV8165ML330TBG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2601
- Mfr. Part No.:
- NCV8165ML330TBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFNW | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Series | NCV8165 | |
| Height | 950μm | |
| Width | 3.1mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFNW | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Series NCV8165 | ||
Height 950μm | ||
Width 3.1mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The NCV8165 is an LDO (Low Dropout Regulator) capable of supplying 500 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8165 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. Available in DFNW8 0.65P, 3 mm x 3 mm x 0.9 mm Package.
Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz
Excellent for power sensitive device like Wi-Fi module
Ultra Low Output Noise 8.5 μVRMS
Very well suited for noise sensitive application
Ultra Low Quiescent current 12 μA
Improved efficiency during light load conditions
Operating Input Voltage Range 1.9V to 5.5V
Suitable for battery powered device
Very Low Dropout 200mV at 500mA
Low power dissipation at full load
Application
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
RF Modules
WiGig Power Supply
LP5907 or LP5912 Upgrade
Related links
- onsemi, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8165ML330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLEADJTCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE180TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE280TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi, Regulator 5.5V DFNW 8-Pin
- onsemi NCV8164AML330TCG, Regulator 5.5V DFNW 8-Pin
