onsemi NCP4318BLCDR2G, 1-Channel Switching, Voltage Regulator, 6V 500 kHz, SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR10,857.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR4.343MYR10,857.50-
5000 - 5000MYR4.213MYR10,532.502%
7500 +MYR4.087MYR10,217.505%

*price indicative

RS Stock No.:
221-6637
Mfr. Part No.:
NCP4318BLCDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Switching

Number of Outputs

1

Output Voltage

6V

Switching Frequency

500kHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

RoHS

Series

NCP4318

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

6.5V

Automotive Standard

No

The ON Semiconductor NCP4318 is an advanced synchronous rectification (SR) controller for LLC resonant converter with minimum external components. It has two gate driver stages for driving the SR MOSFETs which are rectifying the outputs of the secondary transformer windings. The two gate driver stages have their own Drain and Source sensing inputs and operate independently of each other.

Adaptive minimum turn−on time for noise immunity

SR conduction time increase rate limitation

Multi−level turn−off threshold voltage

Adaptive gate voltage control (10 V, 6 V)

Low operating current (100 A) in green mode

Soft start for 512 switching cycle wi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy