onsemi, 1-Channel Switching, Voltage Regulator, 800 mA, 12V 25 kHz, SOIC 9-Pin
- RS Stock No.:
- 221-6617
- Mfr. Part No.:
- NCP1341B5D1R2G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6617
- Mfr. Part No.:
- NCP1341B5D1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Switching | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Switching Frequency | 25kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Pin Count | 9 | |
| Output Current | 800mA | |
| Output Type | Fixed, Adjustable | |
| Switching Regulator | No | |
| Series | NCP1341 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Switching | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 12V | ||
Switching Frequency 25kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Pin Count 9 | ||
Output Current 800mA | ||
Output Type Fixed, Adjustable | ||
Switching Regulator No | ||
Series NCP1341 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ON Semiconductor NCP1341 is a highly integrated quasi−resonant flyback controller suitable for designing high−performance off−line power converter with an integrated active X2 capacitor discharge feature, the NCP1341 can enable no−load power consumption below 30 mW. It integrates power excursion mode (PEM) to minimize transformer size in designs requiring high transient load capability.
Minimized current consumption for No load power below 30 mW
Frequency jittering for reduced EMI signature
Latching or auto−recovery timer−based overload protection
Adjustable overpower protection (OPP)
Related links
- onsemi NCP1341B5D1R2G Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- onsemi Voltage Regulator SOIC 9-Pin
- onsemi NCP1343BADBDEAD1R2G Voltage Regulator SOIC 9-Pin
- onsemi Voltage Regulator SOIC 8-Pin
- onsemi NCP4318BLCDR2G Voltage Regulator SOIC 8-Pin
- onsemi NCP4318ALCDR2G Voltage Regulator 6V 500 kHz, SOIC 8-Pin
- onsemi NCV4390DR2G Voltage Regulator SOIC 16-Pin
- DiodesZetex AP63357DV-7 Voltage Regulator 800 mV V-DFN3020-13 9-Pin
