onsemi NCP1343BADBDEAD1R2G, 1-Channel, Voltage Regulator, 12V 25 kHz, SOIC 9-Pin
- RS Stock No.:
- 221-6620
- Mfr. Part No.:
- NCP1343BADBDEAD1R2G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR29.90
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2,480 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR2.99 | MYR29.90 |
| 20 - 90 | MYR2.739 | MYR27.39 |
| 100 - 240 | MYR2.527 | MYR25.27 |
| 250 - 490 | MYR2.347 | MYR23.47 |
| 500 + | MYR2.283 | MYR22.83 |
*price indicative
- RS Stock No.:
- 221-6620
- Mfr. Part No.:
- NCP1343BADBDEAD1R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Switching Frequency | 25kHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 9 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Series | NCP1343 | |
| Minimum Input Voltage | 9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Output Voltage 12V | ||
Number of Outputs 1 | ||
Switching Frequency 25kHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 9 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Series NCP1343 | ||
Minimum Input Voltage 9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Automotive Standard No | ||
The ON Semiconductor NCP1343 is a highly integrated quasi−resonant flyback controller suitable for designing high−performance off−line power converters. It integrates power excursion mode (PEM) to minimize transformer size in designs requiring high transient load capability.
Frequency jittering for reduced EMI signature
Latching or auto−recovery timer−based overload protection
Adjustable overpower protection (OPP)
Adjustable maximum frequency clamp
Related links
- onsemi Voltage Regulator SOIC 9-Pin
- onsemi Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- onsemi NCP1341B5D1R2G Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- Renesas Electronics ICL7660CBAZ-T Voltage Regulator -12V SOIC 8-Pin
- Renesas Electronics ICL7660ACBAZA-T Voltage Regulator -12V SOIC 8-Pin
- onsemi NCP1342DADBDGD1R2G Flyback Controller 25 kHz, SOIC-8 NB 8-Pin
- onsemi NCV4390DR2G Voltage Regulator SOIC 16-Pin
- onsemi Voltage Regulator SOIC 8-Pin
