onsemi, 1-Channel Switching, Voltage Regulator, 6V 500 kHz, SOIC 8-Pin
- RS Stock No.:
- 221-6635
- Mfr. Part No.:
- NCP4318ALSDR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6635
- Mfr. Part No.:
- NCP4318ALSDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Switching | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCP4318 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Switching | ||
Output Voltage 6V | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCP4318 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The ON Semiconductor NCP4318 is an advanced synchronous rectification (SR) controller for LLC resonant converter with minimum external components. It has two gate driver stages for driving the SR MOSFETs which are rectifying the outputs of the secondary transformer windings. The two gate driver stages have their own Drain and Source sensing inputs and operate independently of each other.
Adaptive minimum turn−on time for noise immunity
SR conduction time increase rate limitation
Multi−level turn−off threshold voltage
Adaptive gate voltage control (10 V, 6 V)
Low operating current (100 A) in green mode
Soft start for 512 switching cycle wi
Related links
- onsemi NCP4318BLCDR2G Voltage Regulator SOIC 8-Pin
- onsemi NCP4318ALCDR2G Voltage Regulator 6V 500 kHz, SOIC 8-Pin
- onsemi Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- onsemi NCV4390DR2G Voltage Regulator SOIC 16-Pin
- onsemi NCP1341B5D1R2G Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- DiodesZetex AP63357DV-7 Voltage Regulator 800 mV V-DFN3020-13 9-Pin
- onsemi UC3842BVD1R2G Boost 1 A SOIC 8-Pin
- onsemi CS5171GDR8G Boost Regulator SOIC 8-Pin
