Infineon TLS203B0EJV33XUMA1, Linear Voltage Regulator 20V 8-Pin
- RS Stock No.:
- 215-6706
- Mfr. Part No.:
- TLS203B0EJV33XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR10.74
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR64.41
FREE delivery for orders over RM 150.00
In Stock
- 7,110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR6.441 | MYR64.41 | - |
| 20 - 90 | MYR5.904 | MYR59.04 | MYR10.74 |
| 100 - 240 | MYR5.45 | MYR54.50 | MYR99.10 |
| 250 - 490 | MYR5.061 | MYR50.61 | MYR345.00 |
| 500 + | MYR4.926 | MYR49.26 | MYR757.50 |
*price indicative
- RS Stock No.:
- 215-6706
- Mfr. Part No.:
- TLS203B0EJV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Height | 1.7mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Series | TLS203B0EJ | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Pin Count 8 | ||
Length 4.9mm | ||
Height 1.7mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Series TLS203B0EJ | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The Infineon low dropout voltage regulator capable of supplying an output current of 300 mA with micropower and low noise
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLS203B0EJV33XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV50XUMA1, Linear Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJV33XUMA1, Voltage Regulator 20V 8-Pin
- Infineon TLS205B0EJVXUMA1, Voltage Regulator 20V 8-Pin
- DiodesZetex ZLDO485T8TA, Voltage Regulator 20V 8-Pin
- Texas Instruments, Linear Voltage Regulator 20V
- Texas Instruments LM1117DT-2.5/NOPB, Linear Voltage Regulator 20V
- STMicroelectronics L4931ABD120TR, Voltage Regulator 20V SOIC 8-Pin
