Infineon TLF80511TFV33ATMA2, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
- RS Stock No.:
- 215-6699
- Mfr. Part No.:
- TLF80511TFV33ATMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR37.70
FREE delivery for orders over RM 150.00
In Stock
- 21,110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR3.77 | MYR37.70 |
| 20 - 90 | MYR3.455 | MYR34.55 |
| 100 - 240 | MYR3.186 | MYR31.86 |
| 250 - 490 | MYR2.961 | MYR29.61 |
| 500 + | MYR2.877 | MYR28.77 |
*price indicative
- RS Stock No.:
- 215-6699
- Mfr. Part No.:
- TLF80511TFV33ATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-TO252-3 | |
| Mount Type | Surface | |
| Quiescent Current | 38μA | |
| Pin Count | 3 | |
| Width | 3.9mm | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Series | TLF80511TF | |
| Length | 4.9mm | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-TO252-3 | ||
Mount Type Surface | ||
Quiescent Current 38μA | ||
Pin Count 3 | ||
Width 3.9mm | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Series TLF80511TF | ||
Length 4.9mm | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
The Infineon linear low dropout voltage regulator for load currents up to 400 mA in D²PAK or DPAK packages with fixed output voltage.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLF80511TFV33ATMA2, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
- Infineon TLE42764DVATMA1, Voltage Regulator 40V PG-TO252-5 5-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon TLS850A4TEV50ATMA1, Linear Voltage Regulator 45V PG-TO252-3 3-Pin
- Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- Infineon TLS820D2ELVSEXUMA2, Linear Voltage Regulator 40V 14-Pin
