Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- RS Stock No.:
- 215-6693
- Mfr. Part No.:
- TLF80511EJV33XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR8,290.00
FREE delivery for orders over RM 150.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR3.316 | MYR8,290.00 | - |
| 5000 - 5000 | MYR3.183 | MYR7,957.50 | 4% |
| 7500 + | MYR3.10 | MYR7,750.00 | 6% |
*price indicative
- RS Stock No.:
- 215-6693
- Mfr. Part No.:
- TLF80511EJV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 38μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | TLF80511E | |
| Width | 3.9mm | |
| Height | 1.7mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 38μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series TLF80511E | ||
Width 3.9mm | ||
Height 1.7mm | ||
Length 4.9mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3.3V | ||
Automotive Standard AEC-Q100 | ||
The Infineon linear low dropout voltage regulator for load currents up to 400 mA with a very low dropout voltage.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV50XUMA1, Linear Voltage Regulator 40V 8-Pin
- onsemi NCV8508CPD501R2G, Voltage Regulator 40V 8-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon TLF80511TFV33ATMA2, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
- MPS MP2019GN-5-P, Regulator 40V 8-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLS820D2ELVSEXUMA2, Linear Voltage Regulator 40V 14-Pin
