Infineon TLF80511EJV50XUMA1, Linear Voltage Regulator 40V 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR635.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR7,970.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR3.188MYR7,970.00-
5000 - 5000MYR3.061MYR7,652.50MYR635.00
7500 +MYR2.981MYR7,452.50MYR1,552.50

*price indicative

RS Stock No.:
215-6696
Mfr. Part No.:
TLF80511EJV50XUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Mount Type

Surface

Quiescent Current

38μA

Pin Count

8

Length

4.9mm

Height

1.7mm

Standards/Approvals

RoHS

Series

TLF80511E

Width

3.9mm

Maximum Input Voltage

40V

Maximum Operating Temperature

150°C

Minimum Input Voltage

3.3V

Automotive Standard

AEC-Q100

Infineon TLF80511E Series Linear Voltage Regulator, 3.3V Minimum Input Voltage, 40V Maximum Input Voltage - TLF80511EJV50XUMA1


This linear voltage regulator provides precision voltage conditioning for electronic systems across a broad input range. Designed for surface-mounted assemblies in demanding environments, it offers low-power standby operation and is suitable for applications requiring stringent automotive qualification and high-temperature endurance.

Features and Benefits:


• Operates from 3.3V to 40V input for flexible power sources
• Quiescent current 38μA reduces standby power consumption
• Eight-pin package enables compact integration on assemblies
• Meets AEC-Q100 criteria for automotive-level application readiness
• RoHS compliance supports restricted substance requirements
• Rated to 150°C maximum operating temperature for thermal resilience

Applications


• Suitable for in-vehicle control modules requiring voltage regulation
• Ideal for sensor interfaces exposed to elevated temperatures
• Used with battery systems that present wide input voltages
• Can be used for compact industrial control electronics
• Appropriate for space-constrained surface-mounted designs

What mounting approach does it require on a board?


It is intended for surface-mount installation using an eight-pin footprint compatible with reflow soldering processes.

How does thermal performance influence placement on a board?


The device can operate up to 150°C so placement should account for nearby heat sources and allow adequate copper area for thermal dissipation.

What makes it suitable for automotive electronic modules?


It conforms to AEC-Q100 standards, indicating qualification for automotive stress and reliability requirements.

How does its standby current affect battery-powered designs?


With a quiescent current of 38μA, it minimises idle power draw, extending battery life in low-activity modes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy