DiodesZetex AP7383-33WW-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 3.3V, SOT-25 5-Pin
- RS Stock No.:
- 213-9106
- Mfr. Part No.:
- AP7383-33WW-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save MYR114.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR2,571.00
FREE delivery for orders over RM 150.00
- Shipping from 23 July 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.857 | MYR2,571.00 | - |
| 6000 - 9000 | MYR0.838 | MYR2,514.00 | MYR114.00 |
| 12000 + | MYR0.823 | MYR2,469.00 | MYR408.00 |
*price indicative
- RS Stock No.:
- 213-9106
- Mfr. Part No.:
- AP7383-33WW-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Quiescent Current | 10nA | |
| Pin Count | 5 | |
| Output Current | 50mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | AP7383 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Quiescent Current 10nA | ||
Pin Count 5 | ||
Output Current 50mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series AP7383 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
Related links
- DiodesZetex AP7383-33WW-7 Voltage Regulator 3.3V, SOT-25 5-Pin
- DiodesZetex AP7383-36WW-7 Voltage Regulator 3.6V, SOT-25 5-Pin
- DiodesZetex AP7383-18WW-7 Voltage Regulator 1.8V, SOT-25 5-Pin
- DiodesZetex AP7383-44WW-7 Low Dropout Voltage Regulator 4.4V, SOT-25 5-Pin
- DiodesZetex Voltage Regulator 3.6V, SOT-25 5-Pin
- DiodesZetex AP7383-50FDC-7 Voltage Regulator 5V, UDFN-2020-6 6-Pin
- DiodesZetex Low Dropout Voltage Regulator 4.4V, SOT-25 5-Pin
- Microchip TC1014-3.3VCT713 CMOS LDO Regulator 3.3V, SOT-23 5-Pin
