DiodesZetex AP7343DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- RS Stock No.:
- 206-0208
- Mfr. Part No.:
- AP7343DQ-33W5-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save MYR39.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR26.22
FREE delivery for orders over RM 150.00
In Stock
- 5,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | MYR1.049 | MYR26.23 | - |
| 750 - 1475 | MYR0.996 | MYR24.90 | MYR39.75 |
| 1500 + | MYR0.947 | MYR23.68 | MYR153.00 |
*price indicative
- RS Stock No.:
- 206-0208
- Mfr. Part No.:
- AP7343DQ-33W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Quiescent Current | 60μA | |
| Pin Count | 5 | |
| Series | AP7343Q | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.25V | |
| Minimum Input Voltage | 1.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Mount Type Surface | ||
Quiescent Current 60μA | ||
Pin Count 5 | ||
Series AP7343Q | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.25V | ||
Minimum Input Voltage 1.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 0.22V low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. It include a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off.
Accuracy ±1%
Ripple rejection 75dB at 1kHz
Related links
- DiodesZetex AP7343DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7343Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7343Q-18W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315DQ-18W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP2205-33W5-7, Voltage Regulator 24V SOT 5-Pin
