DiodesZetex AP7343DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR108.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,463.00

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.821MYR2,463.00-
6000 - 9000MYR0.803MYR2,409.00MYR108.00
12000 +MYR0.788MYR2,364.00MYR396.00

*price indicative

RS Stock No.:
206-0207
Mfr. Part No.:
AP7343DQ-33W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT

Mount Type

Surface

Quiescent Current

60μA

Pin Count

5

Standards/Approvals

RoHS

Series

AP7343Q

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.25V

Minimum Input Voltage

1.7V

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 0.22V low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. It include a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off.

Accuracy ±1%

Ripple rejection 75dB at 1kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy