DiodesZetex AP7343Q-18W5-7, Voltage Regulator 5.25V SOT 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR27.70

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
25 - 725MYR1.108MYR27.70
750 - 1475MYR1.052MYR26.30
1500 +MYR1.00MYR25.00

*price indicative

Packaging Options:
RS Stock No.:
206-0210
Mfr. Part No.:
AP7343Q-18W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT

Mount Type

Surface

Quiescent Current

60μA

Pin Count

5

Standards/Approvals

RoHS

Series

AP7343Q

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.25V

Minimum Input Voltage

1.7V

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 0.30V low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. It has 1.8V output voltage and has 5 pin which used SOT25 package. Its low power consumption and line and load transient response which is well suited for low power handheld communication equipment.

Accuracy ±1%

Ripple rejection 75dB at 1kHz

Guarantee output current 300mA

Related links