DiodesZetex AP7315Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- RS Stock No.:
- 206-0202
- Mfr. Part No.:
- AP7315Q-33W5-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR1,206.00
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.402 | MYR1,206.00 | - |
| 6000 - 9000 | MYR0.393 | MYR1,179.00 | 2% |
| 12000 + | MYR0.386 | MYR1,158.00 | 3% |
*price indicative
- RS Stock No.:
- 206-0202
- Mfr. Part No.:
- AP7315Q-33W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | AP7315Q | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.25V | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series AP7315Q | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.25V | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 0.21V low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. It is available with fixed output voltage variants with an enable input to turn it on and off. It has 3.3V output voltage and has 5 pin which used SOT25 package.
Accuracy ±1%
Ripple rejection 75dB at 1kHz
Related links
- DiodesZetex AP7315Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7343Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7343DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7343Q-18W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315DQ-18W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP2205-33W5-7, Voltage Regulator 24V SOT 5-Pin
