DiodesZetex AP7315Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save MYR41.25

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR54.40

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 700MYR1.088MYR54.40-
750 - 1450MYR1.033MYR51.65MYR41.25
1500 +MYR0.982MYR49.10MYR159.00

*price indicative

Packaging Options:
RS Stock No.:
206-0203
Mfr. Part No.:
AP7315Q-33W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT

Mount Type

Surface

Quiescent Current

100μA

Pin Count

5

Standards/Approvals

RoHS

Series

AP7315Q

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.25V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 0.21V low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. It is available with fixed output voltage variants with an enable input to turn it on and off. It has 3.3V output voltage and has 5 pin which used SOT25 package.

Accuracy ±1%

Ripple rejection 75dB at 1kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy