DiodesZetex AP2205-33W5-7, Voltage Regulator 24V SOT 5-Pin
- RS Stock No.:
- 206-0184
- Mfr. Part No.:
- AP2205-33W5-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR2,154.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.718 | MYR2,154.00 |
| 6000 - 9000 | MYR0.707 | MYR2,121.00 |
| 12000 + | MYR0.693 | MYR2,079.00 |
*price indicative
- RS Stock No.:
- 206-0184
- Mfr. Part No.:
- AP2205-33W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Series | AP2205 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Series AP2205 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 24V | ||
Automotive Standard No | ||
The DiodesZetex 3.3 V positive voltage regulator IC fabricated by high voltage EPNP process. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Its low dropout voltage is 100mV and has 5 pin which has surface mounting.
Compatible with low ESR ceramic capacitor
Low ground current
Related links
- DiodesZetex AP2205-33W5-7, Voltage Regulator 24V SOT 5-Pin
- DiodesZetex AP2205-18W5-7, Voltage Regulator 24V SOT 5-Pin
- DiodesZetex AP2205-50W5-7, Voltage Regulator 24V SOT 5-Pin
- DiodesZetex, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP7315Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7315DQ-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7343Q-33W5-7, Voltage Regulator 5.25V SOT 5-Pin
- DiodesZetex AP7370-33W5-7, Voltage Regulator 18V SOT 5-Pin
