STMicroelectronics L78L08ABD13TR, Voltage Regulator 24V SO 8-Pin
- RS Stock No.:
- 196-1937
- Mfr. Part No.:
- L78L08ABD13TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 650 more to save MYR25.35
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR39.25
FREE delivery for orders over RM 150.00
In Stock
- 18,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | MYR0.785 | MYR39.25 | - |
| 650 - 1200 | MYR0.746 | MYR37.30 | MYR25.35 |
| 1250 + | MYR0.708 | MYR35.40 | MYR96.25 |
*price indicative
- RS Stock No.:
- 196-1937
- Mfr. Part No.:
- L78L08ABD13TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | L78L | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Length 5mm | ||
Series L78L | ||
Width 4mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
Output current up to 100 mA
Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V thermal overload protection
Short-circuit protection
No external components are required
Available in either ± 4% (A) or ± 8% (C) selection
Related links
- STMicroelectronics L78L08ABD13TR, Voltage Regulator 24V SO 8-Pin
- STMicroelectronics L78L15ACD13TR, Voltage Regulator 24V SO 8-Pin
- STMicroelectronics L78L33ABD-TR, Voltage Regulator 24V SO 8-Pin
- STMicroelectronics ST715M33R, Voltage Regulator 24V 8-Pin
- STMicroelectronics ST716C33R, Voltage Regulator 24V ECOPACK 5-Pin
- STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- onsemi NCP716BCSN330T1G, Voltage Regulator 24V TSOP 5-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
