STMicroelectronics ST715M33R, Voltage Regulator 24V 8-Pin
- RS Stock No.:
- 151-847
- Mfr. Part No.:
- ST715M33R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR7,827.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.609 | MYR7,827.00 |
*price indicative
- RS Stock No.:
- 151-847
- Mfr. Part No.:
- ST715M33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | ST715M | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series ST715M | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 24V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics linear regulator is capable of providing an output current in excess of 85 mA. The device operates over an input voltage range from 2.5 V to 24 V, and it is stable with output ceramic capacitors. Fault condition protection includes short circuit current limitation.
Low dropout voltage
Very low quiescent current
Compatible with ceramic output capacitors from 0.47 μF to 10 μF
Related links
- STMicroelectronics ST715M33R, Voltage Regulator 24V 8-Pin
- STMicroelectronics L78L08ABD13TR, Voltage Regulator 24V SO 8-Pin
- STMicroelectronics L78L15ACD13TR, Voltage Regulator 24V SO 8-Pin
- STMicroelectronics L78L33ABD-TR, Voltage Regulator 24V SO 8-Pin
- STMicroelectronics ST716C33R, Voltage Regulator 24V ECOPACK 5-Pin
- STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MCP16366T-E/Q8B Voltage Regulator 24V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16368T-E/Q8B Voltage Regulator 24V 2.2 MHz, VDFN 8-Pin
