STMicroelectronics L78L33ABD-TR, Voltage Regulator 24V SO 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR1,052.50

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR0.421MYR1,052.50-
5000 - 7500MYR0.415MYR1,037.501%
10000 +MYR0.406MYR1,015.003%

*price indicative

RS Stock No.:
196-1941
Mfr. Part No.:
L78L33ABD-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SO

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Pin Count

8

Width

4mm

Series

L78L

Length

5mm

Standards/Approvals

No

Height

1.5mm

Minimum Input Voltage

3.3V

Maximum Input Voltage

24V

Maximum Operating Temperature

125°C

Automotive Standard

No

The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Output current up to 100 mA

Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V thermal overload protection

Short-circuit protection

No external components are required

Available in either ± 4% (A) or ± 8% (C) selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy