Microchip MIC5235YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- RS Stock No.:
- 177-2913
- Mfr. Part No.:
- MIC5235YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR11,214.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR3.738 | MYR11,214.00 |
*price indicative
- RS Stock No.:
- 177-2913
- Mfr. Part No.:
- MIC5235YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | MIC5235 | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series MIC5235 | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
The MIC5235 is a 150mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5235 ideal for USB and portable electronics applications, using 1-cell, 2-cell, or 3-cell Li-Ion battery inputs.A μCap LDO design, the MIC5235 is stable with either ceramic or tantalum output capacitors.
Wide input voltage range: 2.3V to 24V
Ultra-low ground current: 18μA
Low dropout voltage: 310mV at 150mA
High output accuracy: ±2.0% over temperature
μCap: stable with ceramic or tantalum capacitors
Excellent line and load regulation specifications
Zero off-mode current
Reverse battery protection
Reverse leakage protection
Thermal shutdown and current limit protection
IttyBitty® SOT-23-5 package
Related links
- Microchip MIC5235YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235-3.3YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235-5.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235-3.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 24V SOT-23 5-Pin
- STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-3.3TRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-ADJTRG1, Voltage Regulator 24V SOT-23 5-Pin
