onsemi NCP716BCSN330T1G, Voltage Regulator 24V TSOP 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

MYR44.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
15 - 15MYR2.993MYR44.90
30 - 75MYR2.903MYR43.55
90 - 225MYR2.813MYR42.20
240 - 465MYR2.753MYR41.30
480 +MYR2.693MYR40.40

*price indicative

Packaging Options:
RS Stock No.:
229-6369
Mfr. Part No.:
NCP716BCSN330T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

4.7μA

Pin Count

5

Standards/Approvals

RoHS

Series

NCP716BC

Maximum Operating Temperature

150°C

Maximum Input Voltage

24V

Minimum Input Voltage

2.5V

Automotive Standard

No

The ON Semiconductor NCP716B series is 150 mA LDO linear voltage regulator. It is a very stable and accurate device with ultra−low ground current consumption and a wide input voltage range.

Compatible with most battery sources and DC output voltage adapters

Helps to reduce the current consumption

Provides very good input to output voltage isolation

Offers very small overall solution size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy