STMicroelectronics LDLN025M25R, 1-Channel Linear Voltage, Voltage Regulator, 2.5V, SOT-23 5-Pin
- RS Stock No.:
- 192-4628
- Mfr. Part No.:
- LDLN025M25R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4628
- Mfr. Part No.:
- LDLN025M25R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.06 %/V | |
| Load Regulation | 0.007 %/mA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Quiescent Current | 425μA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Height | 1.3mm | |
| Length | 2.95mm | |
| Width | 1.65mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 2.5V | ||
Number of Outputs 1 | ||
Line Regulation 0.06 %/V | ||
Load Regulation 0.007 %/mA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Quiescent Current 425μA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Height 1.3mm | ||
Length 2.95mm | ||
Width 1.65mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.5V | ||
- COO (Country of Origin):
- MY
Ultra low output noise: 6.5 μVRMS
Operating input voltage range: 1.5 V to 5.5 V
Output current up to 250 mA
Very low quiescent current: 12 μA at no-load
Controlled Iq in dropout condition
Very low-dropout voltage: 250 mV at 250 mA
Very high PSRR: 80 dB@100 Hz, 60 dB @ 100 kHz
Output voltage accuracy: 2% across line, load and temperature
Output voltage versions: from 1 V to 5 V, with 50 mV step
Logic-controlled electronic shutdown
Output discharge feature
Internal soft-start
Overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Packages: Flip-Chip4, DFN4-1x1, SOT23-5L
Related links
- STMicroelectronics LDLN025M25R Voltage Regulator SOT-23 5-Pin
- Microchip MIC5205-2.5YM5-TR Regulator SOT-23 5-Pin
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Texas Instruments Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments TLV70033DDCR Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments TLV70233DBVR Voltage Regulator 1.2V SOT-23 5-Pin
