Microchip MIC5205-2.5YM5-TR, 1-Channel, Regulator, 2.5V, SOT-23 5-Pin
- RS Stock No.:
- 209-7697
- Mfr. Part No.:
- MIC5205-2.5YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7697
- Mfr. Part No.:
- MIC5205-2.5YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Outputs | 1 | |
| Product Type | Regulator | |
| Output Voltage | 2.5 V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Outputs 1 | ||
Product Type Regulator | ||
Output Voltage 2.5 V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Mount Type Surface | ||
Output Type Fixed | ||
The Microchip MIC5205-2.5YM5-TR is an efficient linear voltage regulator with ultra-low noise output, very low dropout voltage, and very low ground current . The MIC5205-2.5YM5-TR offers better than 1% initial accuracy. Designed especially for handheld, battery-powered devices, the MIC5205-2.5YM5-TR includes a CMOS- or TTL-compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout, further prolonging battery life. Key features include a reference bypass pin to improve its already excellent low-noise performance, reversed-battery protection, current limiting, and over-temperature shutdown.
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reverse battery protection
Zero off-mode current
Logic-controlled electronic enable
Related links
- STMicroelectronics LDLN025M25R Voltage Regulator SOT-23 5-Pin
- Microchip TC1185-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1014-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip MIC2295YD5-TR Buck 34V, SOT-23-5 5-Pin
- Microchip MIC5233-2.5YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5317-2.5YM5-TR, Voltage Regulator 30V SOT-23 5-Pin
- Microchip MIC5219-2.5YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5205-4.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
