Texas Instruments, 1-Channel Linear, Voltage Regulator, 200 mA, 1.2V, 4.8 V, SOT-23 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,665.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per Unit
Per Reel*
3000 - 3000MYR0.555MYR1,665.00
6000 - 9000MYR0.543MYR1,629.00
12000 +MYR0.533MYR1,599.00

*price indicative

RS Stock No.:
218-4656
Mfr. Part No.:
TLV70033DDCR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Regulator Type

Linear

Output Voltage

1.2V, 4.8V

Number of Outputs

1

Line Regulation

5 mV

Load Regulation

15 mV

Polarity

Positive

Mount Type

Surface

Quiescent Current

30μA

Package Type

SOT-23

Pin Count

5

Output Current

200mA

Output Type

Adjustable

Switching Regulator

Yes

Height

8mm

Width

3.2mm

Standards/Approvals

RoHS

Series

TLV700

Length

3.2mm

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Minimum Input Voltage

2V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy