Texas Instruments, 1-Channel Linear, Voltage Regulator, 300 mA, 1.2V, 4.8 V, SOT-23 5-Pin
- RS Stock No.:
- 218-4658
- Mfr. Part No.:
- TLV70233DBVR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4658
- Mfr. Part No.:
- TLV70233DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 1.2V, 4.8V | |
| Number of Outputs | 1 | |
| Line Regulation | 5 mV | |
| Load Regulation | 15 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Package Type | SOT-23 | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Series | TLV702 | |
| Length | 3.2mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 1.2V, 4.8V | ||
Number of Outputs 1 | ||
Line Regulation 5 mV | ||
Load Regulation 15 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Package Type SOT-23 | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Series TLV702 | ||
Length 3.2mm | ||
Height 8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TLV70233DBVR Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments TLV70033DDCR Voltage Regulator 1.2V SOT-23 5-Pin
- Texas Instruments Voltage Regulator 2.45V SOT-89 4-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
- Nisshinbo Micro Devices R3118N081A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3118N281A-TR-FE Voltage Regulator -0.3V SOT-23-5 5-Pin
