Nisshinbo Micro Devices, 5-Channel Linear, Voltage Regulator, 1.5 A, 24V, TO-220 3-Pin

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR426.20

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +MYR4.262MYR426.20

*price indicative

RS Stock No.:
178-2334
Mfr. Part No.:
NJM7824FA
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

24V

Line Regulation

240 mV

Load Regulation

240 mV

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

4.6mA

Package Type

TO-220

Pin Count

3

Output Current

1.5A

Power Rating

1W

Output Type

Fixed

Width

4.7mm

Standards/Approvals

RoHS

Series

NJM7800

Height

9.5mm

Length

10mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Minimum Input Voltage

35V

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

NJM78xx, 1.5A Voltage Regulators, New Japan Radio


The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.

Output Current: 1.5A

Fixed Voltage range 5 V up to 20 V

Internal Short Circuit Current Limit/ Internal Thermal Overload Protection

Good Ripple Rejection

TO252 Package

Bipolar Technology

Linear Voltage Regulators, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy