Nisshinbo Micro Devices, 5-Channel Linear, Voltage Regulator, 1.5 A, 9V, TO-220 3-Pin
- RS Stock No.:
- 178-2329
- Mfr. Part No.:
- NJM7809FA
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR433.20
FREE delivery for orders over RM 150.00
- 100 unit(s) shipping from 13 November 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | MYR4.332 | MYR433.20 |
*price indicative
- RS Stock No.:
- 178-2329
- Mfr. Part No.:
- NJM7809FA
- Manufacturer:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 9V | |
| Line Regulation | 90 mV | |
| Load Regulation | 90 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.3mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Series | NJM7800 | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 9.5mm | |
| Minimum Input Voltage | 35V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 9V | ||
Line Regulation 90 mV | ||
Load Regulation 90 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.3mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Power Rating 1W | ||
Series NJM7800 | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 9.5mm | ||
Minimum Input Voltage 35V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices Voltage Regulator 5V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 24V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15V, TO-220 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 12V
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 8.73V 9.27 V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA TO-252 3-Pin
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
