Nisshinbo Micro Devices NJM7824FA, 5-Channel Linear, Voltage Regulator, 1.5 A, 24V, TO-220 3-Pin
- RS Stock No.:
- 371-725
- Mfr. Part No.:
- NJM7824FA
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR27.03
FREE delivery for orders over RM 150.00
- 20 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 11 November 2026
- Plus 85 unit(s) shipping from 12 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR5.406 | MYR27.03 |
| 25 - 45 | MYR5.26 | MYR26.30 |
| 50 + | MYR4.95 | MYR24.75 |
*price indicative
- RS Stock No.:
- 371-725
- Mfr. Part No.:
- NJM7824FA
- Manufacturer:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Voltage | 24V | |
| Number of Outputs | 5 | |
| Line Regulation | 240 mV | |
| Load Regulation | 240 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 4.6mA | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Height | 9.5mm | |
| Length | 10mm | |
| Width | 4.7mm | |
| Series | NJM7800 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Voltage 24V | ||
Number of Outputs 5 | ||
Line Regulation 240 mV | ||
Load Regulation 240 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 4.6mA | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 1W | ||
Height 9.5mm | ||
Length 10mm | ||
Width 4.7mm | ||
Series NJM7800 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices Voltage Regulator 24V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 5V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 9V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7805FA Voltage Regulator 5V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7818FA Voltage Regulator 18V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM7808FA Voltage Regulator 8V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15V, TO-220 3-Pin
- Nisshinbo Micro Devices NJM78M15FA Voltage Regulator 15V, TO-220 3-Pin
