Microchip MIC29150-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- RS Stock No.:
- 177-0342
- Mfr. Part No.:
- MIC29150-5.0WT
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR706.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | MYR14.12 | MYR706.00 | - |
| 100 + | MYR13.696 | MYR684.80 | 3% |
*price indicative
- RS Stock No.:
- 177-0342
- Mfr. Part No.:
- MIC29150-5.0WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Height | 15.49mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | MIC29150 | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Height 15.49mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series MIC29150 | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super βeta PNP® process.
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fixed voltage and adjustable versions
Related links
- Microchip MIC29150-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29150-12WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29500-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- Texas Instruments LM317HVT/NOPB, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29152WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29150-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-12WU, Voltage Regulator 60V TO-263 3-Pin
