Microchip MIC29150-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 177-0872
- Mfr. Part No.:
- MIC29150-3.3WT
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR38.88
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | MYR19.44 | MYR38.88 | - |
| 14 - 24 | MYR17.98 | MYR35.96 | 7% |
| 26 + | MYR16.565 | MYR33.13 | 14% |
*price indicative
- RS Stock No.:
- 177-0872
- Mfr. Part No.:
- MIC29150-3.3WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Width | 4.83mm | |
| Series | MIC29150 | |
| Length | 10.67mm | |
| Height | 15.49mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Width 4.83mm | ||
Series MIC29150 | ||
Length 10.67mm | ||
Height 15.49mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features proprietary Super βeta PNP® process.The MIC29510/2 is available in two versions: the 3-pin fixed output MIC29510 and the 5-pin adjustable output voltage MIC29512.
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Related links
- Microchip MIC29150-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-3.3WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC2940A-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29300-12WT, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
