Microchip MIC29150-3.3WT, Voltage Regulator 26V TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

MYR874.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
50 - 50MYR17.48MYR874.00-
100 - 150MYR17.095MYR854.752%
200 +MYR16.781MYR839.053%

*price indicative

RS Stock No.:
177-0339
Mfr. Part No.:
MIC29150-3.3WT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Pin Count

3

Series

MIC29150

Width

4.83mm

Standards/Approvals

No

Height

15.49mm

Length

10.67mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

26V

Minimum Input Voltage

-20V

Automotive Standard

No

COO (Country of Origin):
CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features proprietary Super βeta PNP® process.The MIC29510/2 is available in two versions: the 3-pin fixed output MIC29510 and the 5-pin adjustable output voltage MIC29512.

Fast transient response

5A current capability

700mV dropout voltage at full load

Low ground current

Accurate 1% guaranteed tolerance

Zero current shutdown mode (MIC29512)

Fast transient response

5A current capability

700mV dropout voltage at full load

Low ground current

Accurate 1% guaranteed tolerance

Zero current shutdown mode (MIC29512)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy