Texas Instruments LM317HVT/NOPB, Voltage Regulator 60V TO-220 3-Pin
- RS Stock No.:
- 197-7245
- Mfr. Part No.:
- LM317HVT/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR53.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 360 unit(s) shipping from 04 March 2027
- Plus 315 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR10.61 | MYR53.05 |
*price indicative
- RS Stock No.:
- 197-7245
- Mfr. Part No.:
- LM317HVT/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Series | LM317 | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Series LM317 | ||
Height 8.89mm | ||
Length 10.16mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM317HVT/NOPB, Voltage Regulator 60V TO-220 3-Pin
- Texas Instruments LM2936HVMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Texas Instruments LM2936HVBMA-5.0/NOPB, Voltage Regulator 60V SOIC 8-Pin
- Microchip MIC29150-12WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29150-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29500-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Texas Instruments LM1084IT-ADJ/NOPB, Voltage Regulator 29V TO-220 3-Pin
- Texas Instruments LM2940T-9.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
