Microchip MIC29152WU, Voltage Regulator 60V TO-263 5-Pin
- RS Stock No.:
- 177-0611
- Mfr. Part No.:
- MIC29152WU
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR44.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 12 | MYR22.01 | MYR44.02 |
| 14 - 24 | MYR20.89 | MYR41.78 |
| 26 + | MYR19.27 | MYR38.54 |
*price indicative
- RS Stock No.:
- 177-0611
- Mfr. Part No.:
- MIC29152WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 9.16mm | |
| Series | MIC2915 | |
| Length | 10.66mm | |
| Height | 4.59mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 9.16mm | ||
Series MIC2915 | ||
Length 10.66mm | ||
Height 4.59mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC29510 and MIC29512 are high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super βeta PNP® process.
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fast transient response
5A current capability
700mV dropout voltage at full load
Low ground current
Accurate 1% guaranteed tolerance
Zero current shutdown mode (MIC29512)
Fixed voltage and adjustable versions
Related links
- Microchip MIC29152WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-12WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-12WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29302AWD-TR, Voltage Regulator 60V TO-252 5-Pin
- Microchip MIC29152WD-TR, Voltage Regulator 60V TO-252 5-Pin
