Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR43.55

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 12MYR43.55-
13 - 24MYR41.963%
25 +MYR39.0210%

*price indicative

Packaging Options:
RS Stock No.:
177-0563
Mfr. Part No.:
MIC29501-5.0WU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-263

Polarity

Positive

Mount Type

Surface

Pin Count

5

Length

10.66mm

Width

9.16mm

Standards/Approvals

No

Height

4.59mm

Series

MIC2950

Minimum Input Voltage

-20V

Maximum Operating Temperature

125°C

Maximum Input Voltage

60V

Automotive Standard

No

COO (Country of Origin):
CN
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current.

MIC29150/29151/29152/29153: 1.5A

MIC29300/29301/29302/29303: 3A

MIC29500/29501/29502/29503: 5A

MIC29750/29751/29752: 7.5A

Low dropout voltage

Low ground current

High current capability

MIC29150/29151/29152/29153: 1.5A

MIC29300/29301/29302/29303: 3A

MIC29500/29501/29502/29503: 5A

MIC29750/29751/29752: 7.5A

Low dropout voltage

Low ground current

Accurate 1% guaranteed tolerance

Extremely fast transient response

Reverse-battery and load dump protection

Zero-current shutdown mode (5-pin versions)

Error flag signals output out-of-regulation (5-pin versions)

Also characterized for smaller loads with industry-leading performance specifications

Fixed voltage and adjustable versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy