Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin
- RS Stock No.:
- 177-0363
- Mfr. Part No.:
- MIC29501-5.0WU
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR54.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR1,767.25
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | MYR35.345 | MYR1,767.25 | - |
| 100 - 150 | MYR34.801 | MYR1,740.05 | MYR54.40 |
| 200 + | MYR34.122 | MYR1,706.10 | MYR244.60 |
*price indicative
- RS Stock No.:
- 177-0363
- Mfr. Part No.:
- MIC29501-5.0WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Height | 4.59mm | |
| Width | 9.16mm | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Series | MIC2950 | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Height 4.59mm | ||
Width 9.16mm | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Series MIC2950 | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current.
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
High current capability
MIC29150/29151/29152/29153: 1.5A
MIC29300/29301/29302/29303: 3A
MIC29500/29501/29502/29503: 5A
MIC29750/29751/29752: 7.5A
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Zero-current shutdown mode (5-pin versions)
Error flag signals output out-of-regulation (5-pin versions)
Also characterized for smaller loads with industry-leading performance specifications
Fixed voltage and adjustable versions
Related links
- Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29150-5.0WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29152WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-12WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29151-5.0WU, Voltage Regulator 60V 5-Pin
- Microchip MIC29300-12WU, Voltage Regulator 60V TO-263 3-Pin
- Microchip MIC29310-5.0WU, Voltage Regulator 20V TO-263 3-Pin
