ROHM BD33IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-997
- Mfr. Part No.:
- BD33IA5JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
MYR70.30
FREE delivery for orders over RM 150.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | MYR2.812 | MYR70.30 | - |
| 100 - 225 | MYR2.672 | MYR66.80 | 4% |
| 250 + | MYR2.475 | MYR61.88 | 11% |
*price indicative
- RS Stock No.:
- 264-997
- Mfr. Part No.:
- BD33IA5JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Length | 4.9mm | |
| Series | BDxxIA5JEFJ | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Height | 1mm | |
| Maximum Input Voltage | 7V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Length 4.9mm | ||
Series BDxxIA5JEFJ | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Height 1mm | ||
Maximum Input Voltage 7V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.4V | ||
Automotive Standard No | ||
The ROHM LDO regulator is designed to deliver a robust and reliable performance in various digital applications. Built to provide an output current of 0.5A, this device ensures high efficiency with an impressive output voltage accuracy of ±1%. Its versatility is highlighted through both variable and fixed output voltage options, effectively catering to diverse circuit requirements.
Includes a zero μA shutdown mode for enhanced energy efficiency during inactivity
Compatible with ceramic capacitors for extended lifespan and compact design
Provides built in over current protection ensuring safe operation under fault conditions
Related links
- ROHM BD18IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD12IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD25IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD30IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD00IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD10IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD15IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD25IA5VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
