ROHM BD30IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-996
- Mfr. Part No.:
- BD30IA5JEFJ-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR44.47
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.447 | MYR44.47 | - |
| 100 - 240 | MYR4.224 | MYR42.24 | 5% |
| 250 - 490 | MYR3.911 | MYR39.11 | 12% |
| 500 - 990 | MYR3.599 | MYR35.99 | 19% |
| 1000 + | MYR3.464 | MYR34.64 | 22% |
*price indicative
- RS Stock No.:
- 264-996
- Mfr. Part No.:
- BD30IA5JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Height | 1mm | |
| Length | 4.9mm | |
| Series | BDxxIA5JEFJ | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.4V | |
| Maximum Input Voltage | 7V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Height 1mm | ||
Length 4.9mm | ||
Series BDxxIA5JEFJ | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.4V | ||
Maximum Input Voltage 7V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The ROHM LDO (Low Drop-Out) regulator designed to deliver a robust output current of up to 0.5A while ensuring precision with an output voltage accuracy of ±1%. This innovative product supports both fixed and variable output voltage configurations, making it adaptable for a variety of digital applications.
Enhances system performance with minimal dropout voltage characteristics
Capable of functioning across a wide operating temperature range
Facilitates easier design with a single enable control for operational readiness
Related links
- ROHM BD18IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD12IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD25IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD00IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD10IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD15IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD33IA5JEFJ-E2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
- ROHM BD25IA5VEFJ-ME2, Voltage Regulator 2110 mW 7V HTSOP-J8 8-Pin
